TS4148 RCG | |
---|---|
DigiKey Part Number | 1801-TS4148RCGTR-ND - Tape & Reel (TR) 1801-TS4148RCGCT-ND - Cut Tape (CT) 1801-TS4148RCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS4148 RCG |
Description | DIODE GEN PURP 75V 100MA 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 100mA Surface Mount 0603 |
Datasheet | Datasheet |
EDA/CAD Models | TS4148 RCG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0603 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.19900 | ¥11.99 |
100 | ¥0.64780 | ¥64.78 |
500 | ¥0.50868 | ¥254.34 |
1,000 | ¥0.35327 | ¥353.27 |
2,000 | ¥0.29260 | ¥585.20 |
5,000 | ¥0.27671 | ¥1,383.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.23549 | ¥2,354.90 |
30,000 | ¥0.21783 | ¥6,534.90 |
50,000 | ¥0.18839 | ¥9,419.50 |
100,000 | ¥0.17662 | ¥17,662.00 |
250,000 | ¥0.15660 | ¥39,150.00 |