Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,251 In Stock | 1 : ¥37.85000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 10A | 1.6 V @ 10 A | No Recovery Time > 500mA (Io) | 0 ns | 110 µA @ 1200 V | 510pF @ 1V, 1MHz | Through Hole | TO-247-2 | TO-247-2 | -55°C ~ 175°C | ||
970 In Stock | 1 : ¥5.42000 Cut Tape (CT) 1,500 : ¥2.03993 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 6A | 680 mV @ 6 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 100 V | 782pF @ 1V, 1MHz | Surface Mount | 8-PowerWDFN | 8-WDFN (3.3x3.3) | -55°C ~ 175°C |