Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,012 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.75550 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 2A | 470 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 60 µA @ 30 V | 380pF @ 0V, 1MHz | - | - | Surface Mount | 2-SMD, Flat Leads | US2H | 150°C (Max) | ||
65,263 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.70504 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 2A | 500 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 30 V | 170pF @ 5V, 1MHz | - | - | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 100°C | ||
254,607 In Stock | 1 : ¥3.28000 Cut Tape (CT) 8,000 : ¥0.70669 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 660 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 5 µA @ 10 V | 90pF @ 1V, 1MHz | Automotive | AEC-Q100 | Surface Mount | 2-XDFN | DFN1608D-2 | 150°C (Max) | ||
50,773 In Stock 540,000 Factory | 1 : ¥4.27000 Cut Tape (CT) 5,000 : ¥0.65300 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 30 V | 200pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | SMA | -55°C ~ 150°C | ||
26,623 In Stock | 1 : ¥5.09000 Cut Tape (CT) 5,000 : ¥1.62058 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 2A | 480 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 30 V | - | - | - | Surface Mount | 2-XDFN | 2-DSN (1.6x.80) | 150°C (Max) | ||
2,305 In Stock | 1 : ¥3.12000 Cut Tape (CT) 5,000 : ¥0.80848 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 2A | 470 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 20 V | 115pF @ 4V, 1MHz | - | - | Surface Mount | 2-XDFN | X3-WLB1608-2 | -55°C ~ 150°C | ||
32,581 In Stock 996,000 Factory | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.74806 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 2A | 420 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 30 V | 75pF @ 10V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-123F | SOD-123F | -55°C ~ 125°C | ||
33,572 In Stock | 1 : ¥4.27000 Cut Tape (CT) 3,000 : ¥1.42408 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 2A | 370 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 3 mA @ 30 V | 130pF @ 10V, 1MHz | - | - | Surface Mount | SOD-128 | M-FLAT (2.4x3.8) | -40°C ~ 125°C |