Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
718,335 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.80712 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 750mA | 600 mV @ 200 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 10 µA @ 45 V | 10pF @ 10V, 1MHz | Surface Mount | SC-79, SOD-523 | PG-SC79-2 | 150°C (Max) | ||
112,602 In Stock | 1 : ¥3.04000 Cut Tape (CT) 10,000 : ¥0.45105 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 505 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 3.1 ns | 1.25 mA @ 40 V | 75pF @ 1V, 1MHz | Surface Mount | 2-XDFN | DSN1006-2 | 150°C (Max) |