Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
413,568 In Stock 345,000 Factory | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.70294 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 60 V | 1A | 680 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 8.3 ns | 50 µA @ 60 V | 43pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | 2-SMD, Flat Leads | SOD-323HE | -55°C ~ 150°C | ||
36,515 In Stock | 1 : ¥2.54000 Cut Tape (CT) 8,000 : ¥0.39094 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 100mA | 440 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 3 µA @ 60 V | - | Automotive | AEC-Q101 | Surface Mount | 2-SMD, Flat Leads | VMN2M (SOD-923) | 150°C (Max) |