BYT78-TAP | ||
---|---|---|
DigiKey Part Number | BYT78-TAPGICT-ND - Cut Tape (CT) BYT78-TAPGITB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | BYT78-TAP | |
Description | DIODE AVALANCHE 1KV 3A SOD64 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Diode 1000 V 3A Through Hole SOD-64 | |
Datasheet | Datasheet | |
EDA/CAD Models | BYT78-TAP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-64 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥7.38800 | ¥73.88 |
100 | ¥5.74570 | ¥574.57 |
500 | ¥4.87044 | ¥2,435.22 |
1,000 | ¥3.96741 | ¥3,967.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.73489 | ¥9,337.23 |
5,000 | ¥3.55703 | ¥17,785.15 |
12,500 | ¥3.39286 | ¥42,410.75 |