Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
255,891 In Stock 705,000 Factory | 1 : ¥0.82000 Bulk | - | Bulk | Active | Standard | 100 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 | -55°C ~ 175°C | ||
29,990 In Stock 10,000 Factory | 1 : ¥1.23000 Cut Tape (CT) 10,000 : ¥0.16521 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 30 V | 500mA | 1 V @ 100 mA | Standard Recovery >500ns, > 200mA (Io) | - | 25 nA @ 25 V | - | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 | 175°C (Max) | ||
12,000 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.12515 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Standard | 400 V | 1A | 1.3 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 150 ns | 5 µA @ 400 V | 15pF @ 4V, 1MHz | - | - | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | -65°C ~ 175°C | |||
4,000 In Stock | 1 : ¥1.48000 Cut Tape (CT) 4,000 : ¥0.25794 Bulk | - | Cut Tape (CT) Bulk | Active | Standard | 100 V | 1.5A | 1.3 V @ 1.5 A | Standard Recovery >500ns, > 200mA (Io) | 1.5 µs | 5 µA @ 100 V | - | - | - | Through Hole | DO-204AC, DO-15, Axial | DO-204AC (DO-15) | -50°C ~ 175°C |