1N5392 | ||
---|---|---|
DigiKey Part Number | 4878-1N5392CT-ND - Cut Tape (CT) 4878-1N5392TB-ND | |
Manufacturer | ||
Manufacturer Product Number | 1N5392 | |
Description | DIODE GEN PURP 100V 1.5A DO204AC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode 100 V 1.5A Through Hole DO-204AC (DO-15) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1N5392 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -50°C ~ 175°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.33000 | ¥13.30 |
25 | ¥1.26440 | ¥31.61 |
100 | ¥0.72320 | ¥72.32 |
250 | ¥0.53624 | ¥134.06 |
500 | ¥0.44512 | ¥222.56 |
1,000 | ¥0.30350 | ¥303.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.25794 | ¥1,031.76 |
8,000 | ¥0.23265 | ¥1,861.20 |
12,000 | ¥0.20231 | ¥2,427.72 |
28,000 | ¥0.18208 | ¥5,098.24 |
100,000 | ¥0.15173 | ¥15,173.00 |
200,000 | ¥0.13454 | ¥26,908.00 |