
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package Axial |
Voltage - DC Reverse (Vr) (Max) 200 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5624-TR | Vishay General Semiconductor - Diodes Division | 9,467 | 1N5624CT-ND | ¥30.52000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.88000 | ¥4.88 |
| 10 | ¥2.98500 | ¥29.85 |
| 100 | ¥1.90540 | ¥190.54 |
| 500 | ¥1.43766 | ¥718.83 |
| 1,000 | ¥1.28673 | ¥1,286.73 |
| 2,000 | ¥1.15962 | ¥2,319.24 |
| 5,000 | ¥1.02186 | ¥5,109.30 |
| 10,000 | ¥0.93666 | ¥9,366.60 |
| 50,000 | ¥0.78753 | ¥39,376.50 |







