Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
164,280 In Stock | 1 : ¥1.15000 Cut Tape (CT) 3,000 : ¥0.19988 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | - | - | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 150°C | ||
58,319 In Stock | 1 : ¥3.04000 Cut Tape (CT) 7,500 : ¥0.65299 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 40 V | 1A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 40 V | - | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -65°C ~ 125°C | ||
61,486 In Stock | 1 : ¥3.28000 Cut Tape (CT) 1,800 : ¥0.80265 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 1A | 920 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 5 µA @ 200 V | 10pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
316,770 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.62896 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 450 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 40 V | 60pF @ 4V, 1MHz | - | - | Surface Mount | SOD-123 | SOD-123 | -65°C ~ 125°C | ||
125,371 In Stock 16,425,000 Factory | 1 : ¥3.53000 Cut Tape (CT) 5,000 : ¥0.45386 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 1000 V | 10pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 150°C | ||
162,006 In Stock | 1 : ¥3.86000 Cut Tape (CT) 7,500 : ¥0.83583 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Standard | 200 V | 1A | 920 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 15 ns | 5 µA @ 200 V | 7pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
59,102 In Stock | 1 : ¥4.93000 Cut Tape (CT) 2,500 : ¥1.86102 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1200 V | 2A | 1.75 V @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 10 µA @ 1200 V | - | - | - | Surface Mount | DO-214AB, SMC | SMC | 175°C (Max) | ||
10,737 In Stock | 1 : ¥3.04000 Cut Tape (CT) 7,500 : ¥0.65299 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1.5A | 1.7 V @ 1.5 A | Fast Recovery =< 500ns, > 200mA (Io) | 65 ns | 1 µA @ 1000 V | 15pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
5,900 In Stock | 1 : ¥3.53000 Cut Tape (CT) 2,500 : ¥0.63538 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 50 V | 200mA | 900 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | - | 5 µA @ 40 V | 880pF @ 0V, 1MHz | - | - | Surface Mount | 2-SMD, No Lead | MicroMELF | 125°C (Max) | ||
27,711 In Stock | 1 : ¥3.61000 Cut Tape (CT) 7,500 : ¥0.94280 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Standard | 1000 V | 1.5A | 1.7 V @ 1.5 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 1000 V | 30pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
40,587 In Stock | 1 : ¥4.27000 Cut Tape (CT) 1,800 : ¥1.24895 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Avalanche | 1300 V | 1A | 1.9 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 1300 V | 9pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
21,065 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,200 : ¥1.77957 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 4A | 1.3 V @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | 39 ns | 3 µA @ 600 V | - | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -55°C ~ 175°C | |||
2,702 In Stock | 1 : ¥7.14000 Cut Tape (CT) 5,000 : ¥2.57913 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 45 V | 10A | 490 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 16 ns | 20 µA @ 10 V | 1170pF @ 1V, 1MHz | - | - | Surface Mount | TO-277, 3-PowerDFN | CFP15 | -55°C ~ 150°C | ||
1,893,000 Marketplace | Unavailable | - | Bulk | Active | Schottky | 45 V | 10A | 490 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 16 ns | 20 µA @ 10 V | 1170pF @ 1V, 1MHz | - | - | Surface Mount | TO-277, 3-PowerDFN | CFP15 | -55°C ~ 150°C |