STTH1512PI | ||
---|---|---|
DigiKey Part Number | 497-6096-5-ND | |
Manufacturer | ||
Manufacturer Product Number | STTH1512PI | |
Description | DIODE GEN PURP 1.2KV 15A DOP3I | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | Diode 1200 V 15A Through Hole DOP3I | |
Datasheet | Datasheet | |
EDA/CAD Models | STTH1512PI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 2.1 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 105 ns | |
Current - Reverse Leakage @ Vr | 15 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DOP3I | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.46000 | ¥35.46 |
30 | ¥28.10067 | ¥843.02 |
120 | ¥24.08692 | ¥2,890.43 |
510 | ¥21.41047 | ¥10,919.34 |
1,020 | ¥18.33276 | ¥18,699.42 |
2,010 | ¥17.26221 | ¥34,697.04 |