DOP3I-2 Insulated (Straight Leads) Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,135 In Stock | 1 : ¥37.52000 Tube | - | Tube | Active | Standard | 1000 V | 30A | 2 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 ns | 15 µA @ 1000 V | - | Through Hole | DOP3I-2 Insulated (Straight Leads) | DOP3I | 175°C (Max) | ||
2,352 In Stock | 1 : ¥32.51000 Tube | - | Tube | Active | Standard | 600 V | 30A | 1.85 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 70 ns | 25 µA @ 600 V | - | Through Hole | DOP3I-2 Insulated (Straight Leads) | DOP3I | 175°C (Max) | ||
462 In Stock | 1 : ¥35.46000 Tube | - | Tube | Active | Standard | 1200 V | 15A | 2.1 V @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 105 ns | 15 µA @ 1200 V | - | Through Hole | DOP3I-2 Insulated (Straight Leads) | DOP3I | 175°C (Max) | ||
0 In Stock Check Lead Time | 1 : ¥33.66000 Tube | - | Tube | Active | Standard | 600 V | 30A | 1.85 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 70 ns | 25 µA @ 600 V | - | Through Hole | DOP3I-2 Insulated (Straight Leads) | DOP3I | 175°C (Max) | ||
0 In Stock Check Lead Time | 1 : ¥50.49000 Tube | - | Tube | Active | Standard | 600 V | 30A | 3.6 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 45 ns | 40 µA @ 600 V | - | Through Hole | DOP3I-2 Insulated (Straight Leads) | DOP3I | 150°C (Max) | ||
0 In Stock Check Lead Time | 1 : ¥53.52000 Tube | - | Tube | Active | Standard | 600 V | 15A | 3.6 V @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 20 µA @ 600 V | - | Through Hole | DOP3I-2 Insulated (Straight Leads) | DOP3I | 150°C (Max) | ||
0 In Stock | 600 : ¥17.24620 Tube | - | Tube | Obsolete | Standard | 600 V | 30A | 1.55 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 90 ns | 25 µA @ 600 V | - | Through Hole | DOP3I-2 Insulated (Straight Leads) | DOP3I | 175°C (Max) | ||
0 In Stock | 600 : ¥22.81802 Bulk | Bulk | Obsolete | Standard | 1200 V | 15A | 2.1 V @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 105 ns | 100 µA @ 1200 V | - | Through Hole | DOP3I-2 Insulated (Straight Leads) | DOP3I | 150°C (Max) | |||
0 In Stock | 600 : ¥24.01207 Bulk | Bulk | Obsolete | Standard | 600 V | 20A | 1.75 V @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | 60 ns | 100 µA @ 600 V | - | Through Hole | DOP3I-2 Insulated (Straight Leads) | DOP3I | 150°C (Max) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Standard | 600 V | 20A | 1.75 V @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | 60 ns | 100 µA @ 600 V | - | Through Hole | DOP3I-2 Insulated (Straight Leads) | DOP3I | 150°C (Max) | |||
0 In Stock | Obsolete | - | Bulk | Obsolete | Standard | 1000 V | 30A | 1.9 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 165 ns | 100 µA @ 1000 V | - | Through Hole | DOP3I-2 Insulated (Straight Leads) | DOP3I | -40°C ~ 150°C | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Standard | 400 V | 30A | 1.5 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 ns | 35 µA @ 400 V | - | Through Hole | DOP3I-2 Insulated (Straight Leads) | DOP3I | -40°C ~ 150°C | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Standard | 200 V | 25A | 1.15 V @ 40 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 25 µA @ 200 V | - | Through Hole | DOP3I-2 Insulated (Straight Leads) | DOP3I | -40°C ~ 150°C | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Standard | 1000 V | 30A | 1.9 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 165 ns | 100 µA @ 1000 V | - | Through Hole | DOP3I-2 Insulated (Straight Leads) | DOP3I | -40°C ~ 150°C | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Standard | 200 V | 30A | 1.05 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 20 µA @ 200 V | - | Through Hole | DOP3I-2 Insulated (Straight Leads) | DOP3I | 175°C (Max) | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Standard | 400 V | 30A | 1.45 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 ns | 15 µA @ 400 V | - | Through Hole | DOP3I-2 Insulated (Straight Leads) | DOP3I | -40°C ~ 175°C |