Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
449,490 In Stock | 1 : ¥1.15000 Cut Tape (CT) 3,000 : ¥0.19162 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 1000 V | 15pF @ 4V, 1MHz | Surface Mount | SOD-123F | SOD-123FL | -65°C ~ 150°C | ||
3,838,163 In Stock | 1 : ¥1.40000 Cut Tape (CT) 2,500 : ¥0.23188 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 850 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 100 V | 30pF @ 4V, 1MHz | Surface Mount | SOD-123F | SOD-123FL | -55°C ~ 125°C | ||
0 In Stock Check Lead Time | 1 : ¥2.30000 Cut Tape (CT) 5,000 : ¥0.29068 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 1000 V | 1A | 1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 2 µs | 5 µA @ 1000 V | 8pF @ 4V, 1MHz | Through Hole | DO-204AL, DO-41, Axial | DO-41 | -65°C ~ 175°C |