Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
265,234 In Stock 345,000 Factory | 1 : ¥2.13000 Cut Tape (CT) 5,000 : ¥0.65679 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 40 V | 140pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AC, SMA | SMA | -55°C ~ 150°C | ||
21,053 In Stock | 1 : ¥3.53000 Cut Tape (CT) 2,500 : ¥0.95638 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1200 V | 1A | 1.9 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 1200 V | - | - | - | Surface Mount | DO-214AA, SMB | SMB | 175°C (Max) | ||
6,770 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.03817 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 29 V | 2A | 800 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 µA @ 29 V | 65pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-220AA | DO-220AA (SMP) | -55°C ~ 175°C |