Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
181,378 In Stock | 1 : ¥2.79000 Cut Tape (CT) 5,000 : ¥0.48227 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 3A | 750 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 60 V | 250pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -50°C ~ 125°C | ||
108,644 In Stock | 1 : ¥2.87000 Cut Tape (CT) 5,000 : ¥0.74623 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 5A | 850 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 1 mA @ 100 V | 200pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
4,506 In Stock | 1 : ¥3.37000 Cut Tape (CT) 5,000 : ¥0.72551 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 150 V | 1A | 900 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 µA @ 150 V | 110pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -50°C ~ 150°C |