FERD20S100SB-TR | ||
---|---|---|
DigiKey Part Number | 497-18705-2-ND - Tape & Reel (TR) 497-18705-1-ND - Cut Tape (CT) 497-18705-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FERD20S100SB-TR | |
Description | DIODE FERD 100V 20A DPAK | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Diode 100 V 20A Surface Mount DPAK | |
Datasheet | Datasheet | |
EDA/CAD Models | FERD20S100SB-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 780 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.67300 | ¥56.73 |
100 | ¥3.92740 | ¥392.74 |
500 | ¥3.28128 | ¥1,640.64 |
1,000 | ¥2.79257 | ¥2,792.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.48714 | ¥6,217.85 |
5,000 | ¥2.35621 | ¥11,781.05 |
12,500 | ¥2.18168 | ¥27,271.00 |
25,000 | ¥2.16008 | ¥54,002.00 |