MCP33131D-10-I/MS | ||
---|---|---|
DigiKey Part Number | MCP33131D-10-I/MS-ND | |
Manufacturer | ||
Manufacturer Product Number | MCP33131D-10-I/MS | |
Description | IC ADC 16BIT SAR 10MSOP | |
Customer Reference | ||
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 10-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | MCP33131D-10-I/MS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 1.7V ~ 1.9V | |
Voltage - Supply, Digital | 1.7V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.87000 | ¥74.87 |