Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
807,148 In Stock | 1 : ¥2.54000 Cut Tape (CT) 3,000 : ¥0.42902 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 800mA | 450 mV @ 800 mA | Fast Recovery =< 500ns, > 200mA (Io) | 50 µA @ 30 V | 170pF @ 0V, 1MHz | - | - | Surface Mount | SC-76, SOD-323 | USC | 125°C (Max) | ||
80,507 In Stock | 1 : ¥2.13000 Cut Tape (CT) 10,000 : ¥0.27354 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 50mA | 550 mV @ 50 mA | Small Signal =< 200mA (Io), Any Speed | 500 nA @ 20 V | 3.9pF @ 0V, 1MHz | - | - | Surface Mount | 2-SMD, Flat Leads | fSC | 125°C (Max) |