Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,071 In Stock 1,440,000 Factory | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.16192 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 520mA | 500 mV @ 400 mA | Fast Recovery =< 500ns, > 200mA (Io) | 3 ns | 10 µA @ 30 V | 15pF @ 30V, 1MHz | Surface Mount | SC-76, SOD-323 | SOD-323 | 150°C (Max) | ||
316,770 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.62896 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 450 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 40 V | 60pF @ 4V, 1MHz | Surface Mount | SOD-123 | SOD-123 | -65°C ~ 125°C | ||
77,954 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥1.04963 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 3A | 670 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 12 ns | 1 µA @ 60 V | 315pF @ 1V, 1MHz | Surface Mount | SOD-128 | SOD-128/CFP5 | 175°C (Max) |