Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,084,720 In Stock | 1 : ¥1.40000 Cut Tape (CT) 8,000 : ¥0.21509 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 80 V | 100mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 100 nA @ 80 V | 3pF @ 0.5V, 1MHz | Surface Mount | SC-79, SOD-523 | EMD2 | 150°C (Max) | ||
1,405,077 In Stock | 1 : ¥1.15000 Cut Tape (CT) 3,000 : ¥0.19323 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 80 V | 100mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 100 nA @ 80 V | 3pF @ 0.5V, 1MHz | Surface Mount | SC-90, SOD-323F | UMD2 | 150°C (Max) | ||
32,104 In Stock | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.37382 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 500 nA @ 30 V | 7pF @ 1V, 1MHz | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | 150°C (Max) | ||
5,214 In Stock | 1 : ¥4.27000 Cut Tape (CT) 3,000 : ¥1.15494 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 150 V | 3A | 840 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 3 µA @ 150 V | - | Surface Mount | SOD-128 | PMDTM | 150°C (Max) |