Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,980 In Stock | 1 : ¥6.73000 Cut Tape (CT) 3,000 : ¥2.56526 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 1 µA @ 200 V | 9pF @ 4V, 1MHz | Surface Mount | SOD-123F | SOD-123F | -65°C ~ 150°C | ||
118,498 In Stock | 1 : ¥1.15000 Cut Tape (CT) 3,000 : ¥0.19701 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 200mA | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 50 ns | 100 nA @ 100 V | 5pF @ 0V, 1MHz | Surface Mount | SC-76, SOD-323 | SOD-323 | -65°C ~ 150°C | ||
12,646 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.87167 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 2A | 770 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 5 ns | 300 nA @ 100 V | 135pF @ 1V, 1MHz | Surface Mount | SOD-123W | SOD-123W | 175°C (Max) | ||
5,094 In Stock | 1 : ¥4.27000 Cut Tape (CT) 3,000 : ¥1.14197 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 450 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | 70pF @ 10V, 1MHz | Surface Mount | SOD-123F | SOD-123F | -55°C ~ 125°C | ||
0 In Stock Check Lead Time | 1 : ¥4.93000 Cut Tape (CT) 1,500 : ¥2.09751 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 6A | 940 mV @ 6 A | Fast Recovery =< 500ns, > 200mA (Io) | 22 ns | 2 µA @ 100 V | - | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | -65°C ~ 175°C |