FFSM0865A | |
---|---|
DigiKey Part Number | 488-FFSM0865ATR-ND - Tape & Reel (TR) 488-FFSM0865ACT-ND - Cut Tape (CT) 488-FFSM0865ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFSM0865A |
Description | DIODE SIL CARB 650V 9.6A 4PQFN |
Customer Reference | |
Detailed Description | Diode 650 V 9.6A Surface Mount 4-PQFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 9.6A | |
Voltage - Forward (Vf) (Max) @ If | 1.75 V @ 8 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 650 V | |
Capacitance @ Vr, F | 463pF @ 1V, 100kHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 4-PQFN (8x8) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.16000 | ¥39.16 |
10 | ¥32.87200 | ¥328.72 |
100 | ¥26.59590 | ¥2,659.59 |
500 | ¥23.64082 | ¥11,820.41 |
1,000 | ¥20.24243 | ¥20,242.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥19.06035 | ¥57,181.05 |