Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
99,875 In Stock | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.37566 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 250mA | 590 mV @ 200 mA | Fast Recovery =< 500ns, > 200mA (Io) | 5 ns | 6 µA @ 40 V | 6pF @ 10V, 1MHz | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 150°C | ||
15,356 In Stock | 1 : ¥2.55000 Cut Tape (CT) 2,500 : ¥0.42330 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 125 V | 200mA | 1 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 1 nA @ 125 V | 6pF @ 0V, 1MHz | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 | 175°C (Max) | ||
56,725 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.98237 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 10 V | 3A | 600 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 25 µA @ 8 V | 30pF @ 5V, 1MHz | Surface Mount | SC-76, SOD-323 | PG-SOD323-3D | 150°C (Max) |