Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
434,936 In Stock | 1 : ¥1.40000 Cut Tape (CT) 3,000 : ¥0.23900 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 300mA | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 1 µA @ 100 V | 2pF @ 0V, 1MHz | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 150°C | ||
5,286 In Stock | 1 : ¥4.93000 Cut Tape (CT) 6,500 : ¥1.56476 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 10A | 720 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 80 µA @ 45 V | 270pF @ 4V, 1MHz | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | -55°C ~ 175°C |