Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,843 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.86092 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 550 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 50 µA @ 30 V | 15pF @ 10V, 1MHz | Surface Mount | SC-76, SOD-323 | SOD-323 | -65°C ~ 150°C | ||
5,297 In Stock | 1 : ¥9.69000 Cut Tape (CT) 3,000 : ¥4.00901 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 30A | 720 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 90 µA @ 60 V | - | Surface Mount | 8-PowerVDFN | PowerFlat™ (5x6) | 150°C (Max) |