B240A-13-F | |
---|---|
DigiKey Part Number | B240A-FDITR-ND - Tape & Reel (TR) B240A-FDICT-ND - Cut Tape (CT) B240A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B240A-13-F |
Description | DIODE SCHOTTKY 40V 2A SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | B240A-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | 200pF @ 40V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.50400 | ¥25.04 |
100 | ¥1.26270 | ¥126.27 |
500 | ¥1.11884 | ¥559.42 |
1,000 | ¥0.87066 | ¥870.66 |
2,000 | ¥0.77924 | ¥1,558.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.76183 | ¥3,809.15 |
10,000 | ¥0.67476 | ¥6,747.60 |
25,000 | ¥0.66605 | ¥16,651.25 |
50,000 | ¥0.56593 | ¥28,296.50 |
125,000 | ¥0.54416 | ¥68,020.00 |