Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,631 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.03810 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Schottky | 100 V | 1A | 770 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 1 µA @ 100 V | - | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | 175°C (Max) | ||
1,533 In Stock | 1 : ¥1.64000 Cut Tape (CT) 5,000 : ¥0.26694 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Standard | 1000 V | 1A | 1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 5 µA @ 1000 V | 8pF @ 4V, 1MHz | Through Hole | DO-204AL, DO-41, Axial | DO-41 | -65°C ~ 150°C |