White, Blue Stripe Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46 In Stock 86 Factory | 1 : ¥952.77000 Spool | - | Spool | Active | Hook-Up | 16 AWG | 26/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.092" (2.34mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | White, Blue Stripe | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
300 In Stock | 100 : ¥12.19640 Spool | - | Spool | Active | Hook-Up | 20 AWG | 10/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.070" (1.78mm) | 0.017" (0.43mm) | 100.0' (30.5m) | 1000V | -40°C ~ 80°C | White, Blue Stripe | - | Chemical Resistant | - | MIL-W-76C Type MW | ||
800 In Stock | 100 : ¥20.32930 Spool | - | Spool | Active | Hook-Up | 16 AWG | 26/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.098" (2.48mm) | 0.019" (0.48mm) | 100.0' (30.5m) | 1000V | -40°C ~ 80°C | White, Blue Stripe | - | Chemical Resistant | - | MIL-W-76C Type MW | ||
31 In Stock | 1 : ¥493.27000 Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.062" (1.57mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | White, Blue Stripe | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
46 In Stock | 1 : ¥597.97000 Spool | - | Spool | Active | Hook-Up | 20 AWG | 10/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.069" (1.75mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | White, Blue Stripe | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
43 In Stock | 1 : ¥700.38000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.079" (2.01mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | White, Blue Stripe | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
43 In Stock 2 Factory | 1 : ¥1,615.07000 Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.062" (1.57mm) | 0.016" (0.41mm) | 1000.0' (304.8m) | 300V | -40°C ~ 105°C | White, Blue Stripe | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
3,000 In Stock | 1,000 : ¥1.30656 Spool | - | Spool | Active | Hook-Up | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.044" (1.12mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -55°C ~ 105°C | White, Blue Stripe | - | - | - | MIL-W-16878E/1 and MIL-W-76B Type LW | ||
471 In Stock | 1 : ¥639.53000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up, Dual Wall | 1/0 AWG | 1045/30 | Copper, Silver Coated | Ethylene Tetrafluoroethylene (ETFE), Irradiated | 0.510" (12.95mm) | 0.009" (0.23mm) | Enter Number of Feet in Order Quantity | 600V | -65°C ~ 200°C | White, Blue Stripe | - | - | - | MIL-W-22759 and MIL-C-27500 | |||
0 In Stock Check Lead Time | 2,000 : ¥4.27250 Bulk | Bulk | Active | Hook-Up | 16 AWG | 19/29 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE), Irradiated | 0.068" (1.73mm) | - | - | 600V | -65°C ~ 150°C | White, Blue Stripe | - | - | - | MIL-W-22759 and MIL-C-27500 | |||
0 In Stock | 5,000 : ¥2.78407 Bulk | Bulk | Discontinued at Digi-Key | Hook-Up | 26 AWG | 19/38 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE), Irradiated | 0.032" (0.81mm) | - | 5000' (1524.0m) | 600V | -65°C ~ 150°C | White, Blue Stripe | - | - | - | MIL-W-22759 and MIL-C-27500 | |||
0 In Stock Check Lead Time | 6,001 : ¥22.34380 Bulk | Bulk | Active | Hook-Up, Dual Wall | 12 AWG | 37/28 | Copper, Silver Coated | Ethylene Tetrafluoroethylene (ETFE), Irradiated | 0.111" (2.82mm) | 0.009" (0.23mm) | - | 600V | -65°C ~ 200°C | White, Blue Stripe | - | - | - | MIL-W-22759 and MIL-C-27500 | |||
0 In Stock Check Lead Time | 2,500 : ¥49.08810 Bulk | Bulk | Active | Hook-Up, Dual Wall | 10 AWG | 37/26 | Copper, Silver Coated | Ethylene Tetrafluoroethylene (ETFE), Irradiated | 0.134" (3.40mm) | 0.009" (0.23mm) | - | 600V | -65°C ~ 200°C | White, Blue Stripe | - | - | - | MIL-W-22759 and MIL-C-27500 | |||
0 In Stock Check Lead Time | 1,000 : ¥110.32998 Bulk | Bulk | Active | Hook-Up, Dual Wall | 8 AWG | 133/29 | Copper, Silver Coated | Ethylene Tetrafluoroethylene (ETFE), Irradiated | 0.195" (4.95mm) | 0.009" (0.23mm) | - | 600V | -65°C ~ 200°C | White, Blue Stripe | - | - | - | MIL-W-22759 and MIL-C-27500 | |||
22 In Stock | 1 : ¥789.08000 Spool | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.067" (1.70mm) | 0.009" (0.23mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | White, Blue Stripe | UL Style 11028 | - | - | - | |||
23 In Stock | 1 : ¥1,364.54000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.080" (2.03mm) | 0.017" (0.43mm) | 100.0' (30.5m) | 1000V | -40°C ~ 80°C | White, Blue Stripe | - | Chemical Resistant | - | MIL-W-76C Type MW | ||
2 In Stock | 1 : ¥1,585.87000 Spool | Spool | Active | Hook-Up | 14 AWG | 41/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.096" (2.44mm) | 0.011" (0.28mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | White, Blue Stripe | UL Style 11028 | - | - | - | |||
15 In Stock | 1 : ¥1,976.39000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.079" (2.01mm) | 0.016" (0.41mm) | 1000.0' (304.8m) | 300V | -40°C ~ 105°C | White, Blue Stripe | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
8 In Stock | 1 : ¥3,744.48000 Spool | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.067" (1.70mm) | 0.009" (0.23mm) | 1000.0' (304.8m) | 600V | -40°C ~ 105°C | White, Blue Stripe | UL Style 11028 | - | - | - | |||
1,000 In Stock | 1,000 : ¥1.67821 Spool | - | Spool | Active | Hook-Up | 20 AWG | 10/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.069" (1.75mm) | 0.016" (0.41mm) | 1000.0' (304.8m) | 1000V | -40°C ~ 80°C | White, Blue Stripe | - | - | - | MIL-W-76B Type MW | ||
500 In Stock 11 Factory | 100 : ¥3.24080 Spool | - | Spool | Active | Hook-Up | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.044" (1.12mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -55°C ~ 105°C | White, Blue Stripe | - | - | - | MIL-W-16878E/1 and MIL-W-76B Type LW | ||
6 In Stock | 1 : ¥400.59000 Spool | Spool | Active | Hook-Up | 26 AWG | 7/34 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.038" (0.96mm) | 0.009" (0.23mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | White, Blue Stripe | UL Style 11028 | - | - | - | |||
19 In Stock | 1 : ¥447.23000 Spool | - | Spool | Active | Hook-Up | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.056" (1.42mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | White, Blue Stripe | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
5 In Stock | 1 : ¥500.30000 Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.062" (1.57mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 1000V | -40°C ~ 80°C | White, Blue Stripe | - | - | - | MIL-W-76B Type MW | ||
5 In Stock | 1 : ¥503.34000 Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.050" (1.27mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -55°C ~ 105°C | White, Blue Stripe | - | - | - | MIL-W-16878E/1 and MIL-W-76B Type LW |