Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
160,500 In Stock | 500 : ¥2.02252 Spool | - | Spool | Active | Hook-Up | 24 AWG | 11/0.0063" | Copper, Tinned | Silicone Rubber | 0.075" (1.90mm) | 0.025" (0.63mm) | 500.0' (152.4m) | 3000V | -50°C ~ 150°C | Black | UL Style 3239 | High Temperature, Oil Resistant | ||
10,500 In Stock | 500 : ¥3.76674 Spool | - | Spool | Active | Hook-Up | 18 AWG | 34/0.0071" | Copper, Tinned | Silicone Rubber | 0.098" (2.48mm) | 0.025" (0.63mm) | 500.0' (152.4m) | 3000V | -50°C ~ 150°C | Red | UL Style 3239 | High Temperature, Oil Resistant | ||
108 In Stock | 1 : ¥679.39000 Spool | - | Spool | Active | Hook-Up | 24 AWG | 11/0.0063" | Copper, Tinned | Silicone Rubber | 0.057" (1.45mm) | 0.016" (0.41mm) | 500.0' (152.4m) | 300V | -30°C ~ 150°C | Red | UL Style 3132 | High Temperature, Oil Resistant | ||
107 In Stock | 1 : ¥679.39000 Spool | - | Spool | Active | Hook-Up | 24 AWG | 11/0.0063" | Copper, Tinned | Silicone Rubber | 0.057" (1.45mm) | 0.016" (0.41mm) | 500.0' (152.4m) | 300V | -30°C ~ 150°C | Black | UL Style 3132 | High Temperature, Oil Resistant | ||
71 In Stock | 1 : ¥783.33000 Spool | - | Spool | Active | Hook-Up | 22 AWG | 22/0.0055" | Copper, Tinned | Silicone Rubber | 0.063" (1.60mm) | 0.016" (0.41mm) | 500.0' (152.4m) | 300V | -30°C ~ 150°C | Black | UL Style 3132 | High Temperature, Oil Resistant | ||
94 In Stock | 1 : ¥927.13000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 34/0.0071" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.083" (2.11mm) | 0.015" (0.38mm) | 500.0' (152.4m) | 300V | -10°C ~ 105°C | Black | UL Style 1569 | Oil Resistant | ||
30 In Stock | 1 : ¥1,358.78000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 34/0.0071" | Copper, Tinned | Silicone Rubber | 0.079" (2.01mm) | 0.016" (0.41mm) | 500.0' (152.4m) | 300V | -30°C ~ 150°C | Red | UL Style 3132 | High Temperature, Oil Resistant | ||
1,793 In Stock | 1 : ¥11.17000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 18 AWG | 34/0.0071" | Copper, Tinned | Silicone Rubber | 0.098" (2.48mm) | 0.025" (0.63mm) | Enter Number of Feet in Order Quantity | 2000V | -50°C ~ 150°C | Green, Yellow | UL Style 3239 | High Temperature, Oil Resistant | ||
14 In Stock | 1 : ¥2,174.02000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 34/0.0071" | Copper, Tinned | Silicone Rubber | 0.098" (2.48mm) | 0.025" (0.63mm) | 500.0' (152.4m) | 3000V | -50°C ~ 150°C | White | UL Style 3239 | High Temperature, Oil Resistant | ||
8 In Stock | 1 : ¥2,174.02000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 34/0.0071" | Copper, Tinned | Silicone Rubber | 0.098" (2.48mm) | 0.025" (0.63mm) | 500.0' (152.4m) | 3000V | -50°C ~ 150°C | Green | UL Style 3239 | High Temperature, Oil Resistant | ||
5 In Stock Value Added Item | 1 : ¥1,183.58000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 34/0.0071" | Copper, Tinned | Silicone Rubber | 0.098" (2.48mm) | 0.025" (0.63mm) | 250.0' (76.2m) | 3000V | -50°C ~ 150°C | Black | UL Style 3239 | High Temperature, Oil Resistant | ||
1 In Stock | 1 : ¥11,985.54000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Silicone Rubber | 0.127" (3.23mm) | 0.040" (1.02mm) | 1000.0' (304.8m) | 10kV | -40°C ~ 150°C | Red | ISO 10993, UL Style 3239 | Biological Compatibility | ||
0 In Stock Check Lead Time | 4,000 : ¥3.37152 Spool | - | Spool | Active | Hook-Up | 18 AWG | 34/0.0071" | Copper, Tinned | Silicone Rubber | 0.098" (2.48mm) | 0.025" (0.63mm) | 500.0' (152.4m) | 3000V | -50°C ~ 150°C | Brown | UL Style 3239 | High Temperature, Oil Resistant |