3132-22-1-0500-001-1-TS | ||
---|---|---|
DigiKey Part Number | CN100B-500-ND | |
Manufacturer | ||
Manufacturer Product Number | 3132-22-1-0500-001-1-TS | |
Description | HOOK-UP STRND 22AWG BLK 500' | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 22 AWG Hook-Up Wire 22/0.0055" Black 300V 500.0' (152.4m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 22/0.0055" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.063" (1.60mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -30°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3132 | |
Features | High Temperature, Oil Resistant | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | CNC Tech RoHS_REACH _CA Prop_Halogen |
Design Resources | |
Featured Product | SILICON Rubber Wire |
PCN Design/Specification | |
PCN Assembly/Origin | COO Chg 24/JAN/2022 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.49.3080 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥775.69000 | ¥775.69 |
3 | ¥717.58333 | ¥2,152.75 |
5 | ¥692.70200 | ¥3,463.51 |
7 | ¥676.11143 | ¥4,732.78 |
10 | ¥659.52000 | ¥6,595.20 |
25 | ¥618.04080 | ¥15,451.02 |
50 | ¥584.85740 | ¥29,242.87 |
100 | ¥559.97060 | ¥55,997.06 |
Attribute | Description |
---|---|
Other Names | CN100B-500 313222105000011TS |
Standard Package | 1 |