1855 BK005 | ||
---|---|---|
DigiKey Part Number | A1855B-100-ND | |
Manufacturer | ||
Manufacturer Product Number | 1855 BK005 | |
Description | HOOK-UP STRND 22AWG BLACK 100' | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 22 AWG Hook-Up Wire 7/30 Black 600V 100.0' (30.5m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.050" (1.27mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 and MIL-W-76B Type LW | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥422.43000 | ¥422.43 |
3 | ¥391.56333 | ¥1,174.69 |
5 | ¥370.34200 | ¥1,851.71 |
10 | ¥351.06200 | ¥3,510.62 |
25 | ¥325.98560 | ¥8,149.64 |
50 | ¥308.62640 | ¥15,431.32 |
100 | ¥291.26470 | ¥29,126.47 |