Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
102 In Stock | 1 : ¥1,992.55000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 19/30 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.069" (1.75mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -60°C ~ 200°C | Red | UL Style 1213 | - | - | MIL-W-16878/4 Type E | ||
1,000 In Stock | 500 : ¥5.23894 Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Polyethylene (XLPE), Irradiated | 0.109" (2.77mm) | 0.030" (0.76mm) | 500.0' (152.4m) | 600V | - | Red | UL Style 3173 | - | - | - | ||
0 In Stock Check Lead Time | 100 : ¥10.00340 Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.050" (1.27mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Yellow | - | - | - | MIL-W-16878/1 Type B |