35618 002500 | ||
---|---|---|
DigiKey Part Number | BEL1016-500-ND | |
Manufacturer | ||
Manufacturer Product Number | 35618 002500 | |
Description | HOOK-UP STRND 18AWG RED | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 18 AWG Hook-Up Wire 16/30 Red 600V 500.0' (152.4m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.109" (2.77mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 3173 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥5.23894 | ¥2,619.47 |
1,000 | ¥5.01253 | ¥5,012.53 |
2,500 | ¥4.68913 | ¥11,722.82 |
5,000 | ¥4.46275 | ¥22,313.75 |
12,500 | ¥4.23639 | ¥52,954.88 |