Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
300 In Stock 2 Factory | 100 : ¥50.61480 Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Silicone Rubber | 0.224" (5.69mm) | 0.097" (2.46mm) | 100.0' (30.5m) | 40kV | -40°C ~ 150°C | Red | ISO 10993, UL Style 3239 | Biological Compatibility | ||
389 In Stock | 1 : ¥285.63000 Bulk | - | Bulk | Active | Test Lead | 18 AWG | 192/41 | Copper, Bare | Silicone | 0.144" (3.66mm) | - | 50.00' (15.24m) | 10kV | -50°C ~ 150°C | Black | - | - | ||
57 In Stock | 1 : ¥1,924.36000 Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Silver Coated | Silicone Rubber | 0.070" (1.78mm) | 0.020" (0.51mm) | 100.0' (30.5m) | 5000V | -40°C ~ 200°C | White | ISO 10993 | Biological Compatibility | ||
500 In Stock 1 Factory | 500 : ¥13.97588 Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Silicone Rubber | 0.120" (3.05mm) | 0.045" (1.14mm) | 500.0' (152.4m) | 15kV | -40°C ~ 150°C | Red | ISO 10993, UL Style 3239 | Biological Compatibility | ||
1,000 In Stock 2 Factory | 1,000 : ¥17.57921 Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Silicone Rubber | 0.180" (4.57mm) | 0.075" (1.90mm) | 1000.0' (304.8m) | 30kV | -40°C ~ 150°C | White | ISO 10993, UL Style 3239 | Biological Compatibility | ||
7 In Stock | 1 : ¥3,345.37000 Spool | Spool | Active | Hook-Up | 28 AWG | 19/40 | Copper, Silver Coated | Fluorinated Ethylene-Propylene (FEP) | 0.044" (1.12mm) | 0.014" (0.35mm) | 100.0' (30.5m) | 18kV | -65°C ~ 200°C | Black | - | High Voltage | |||
5 In Stock | 1 : ¥1,714.74000 Spool | - | Spool | Active | Test Lead | 14 AWG | 41/30 | Copper, Bare | Silicone Rubber | 0.167" (4.24mm) | 0.045" (1.14mm) | 100.0' (30.5m) | 20kV | -90°C ~ 200°C | White | UL Style 3239 | - | ||
7 In Stock Value Added Item | 1 : ¥1,644.25000 Bulk | Bulk | Active | Hook-Up | 22 AWG | 19/34 | Copper, Silver Coated | Fluorinated Ethylene-Propylene (FEP) | 0.060" (1.52mm) | 0.015" (0.38mm) | 50.00' (15.24m) | 20kV | -65°C ~ 200°C | Black | - | High Voltage | |||
4 In Stock Value Added Item | 1 : ¥1,644.25000 Bulk | Bulk | Active | Hook-Up | 22 AWG | 19/34 | Copper, Silver Coated | Fluorinated Ethylene-Propylene (FEP) | 0.060" (1.52mm) | 0.015" (0.38mm) | 50.00' (15.24m) | 20kV | -65°C ~ 200°C | White | - | High Voltage | |||
1 In Stock Value Added Item | 1 : ¥1,644.25000 Bulk | Bulk | Active | Hook-Up | 22 AWG | 19/34 | Copper, Silver Coated | Fluorinated Ethylene-Propylene (FEP) | 0.060" (1.52mm) | 0.015" (0.38mm) | 50.00' (15.24m) | 20kV | -65°C ~ 200°C | Red | - | High Voltage | |||
1 In Stock Value Added Item | 1 : ¥3,277.64000 Bulk | Bulk | Active | Hook-Up | 22 AWG | 19/34 | Copper, Silver Coated | Fluorinated Ethylene-Propylene (FEP) | 0.060" (1.52mm) | 0.015" (0.38mm) | 100.0' (30.5m) | 20kV | -65°C ~ 200°C | Black | - | High Voltage |