Single Board Computers (SBCs)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Speed | Number of Cores | Power (Watts) | Cooling Type | Size / Dimension | Form Factor | Expansion Site/Bus | RAM Capacity/Installed | Storage Interface | Video Outputs | Ethernet | USB | RS-232 (422, 485) | Digital I/O Lines | Analog Input:Output | Watchdog Timer | Contents | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13 In Stock | 1 : ¥6,755.90000 Box | Box | Active | - | 1.46GHz | 2 | 5.2W | Heat Plate | 4.230" x 3.770" (107.44mm x 95.75mm) | PC/104 | PC/104-Plus | 8GB/0GB | SATA, mSATA, SD | HDMI, VGA | 10/100/1000 Mbps (2) | USB 2.0 (4), USB 3.0 (1) | 2 | 24 | - | Yes | Keyboard, Mouse | -40°C ~ 85°C | |||
2 In Stock | 1 : ¥6,568.91000 Bulk | Bulk | Active | Intel Atom E3815 | 1.46GHz | 1 | 5.15W | Heat Plate | 4.230" x 3.770" (107.44mm x 95.75mm) | PC/104 | PC/104-Plus | 8GB/0GB | SATA, mSATA, SD | HDMI, VGA | 10/100/1000 Mbps (2) | USB 2.0 (4), USB 3.0 (1) | 2 | 24 | - | Yes | Keyboard, Mouse | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥7,390.03000 Box | Box | Active | - | 1.91GHz | 4 | 6.5W | Heat Plate | 4.230" x 3.770" (107.44mm x 95.75mm) | PC/104 | PC/104-Plus | 8GB/0GB | SATA, mSATA, SD | HDMI, VGA | 10/100/1000 Mbps (2) | USB 2.0 (4), USB 3.0 (1) | 2 | 24 | - | Yes | Keyboard, Mouse | -40°C ~ 85°C |