
VL-EPM-31EAP | |
|---|---|
DigiKey Part Number | 1241-1343-ND |
Manufacturer | |
Manufacturer Product Number | VL-EPM-31EAP |
Description | SBC 1.46GHZ 1 CORE 8GB/0GB RAM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.46GHz 1 Core 8GB/0GB RAM Intel Atom E3815 |
Datasheet | Datasheet |
Category | Expansion Site/Bus PC/104-Plus, mPCIe, SATA, microSD, SPI/SPX, I2C |
Manufacturer VersaLogic Corporation | RAM Capacity/Installed 8GB/0GB |
Series | Storage Interface SATA 2.0, mSATA, microSD |
Packaging Bulk | Video Outputs DP, VGA |
Part Status Active | Ethernet 10/100/1000 Mbps (2) |
Core Processor Intel Atom E3815 | USB USB 2.0 (4), USB 3.0 (1) |
Speed 1.46GHz | RS-232 (422, 485) 2 |
Number of Cores 1 | Digital I/O Lines 24 |
Power (Watts) 5.15W | Watchdog Timer Yes |
Cooling Type Heat Plate | Contents Keyboard, Mouse |
Size / Dimension 4.230" x 3.770" (107.44mm x 95.75mm) | Operating Temperature -40°C ~ 85°C |
Form Factor PC/104 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7,054.31000 | ¥7,054.31 |
















