Single Board Computers (SBCs)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Speed | Number of Cores | Power (Watts) | Cooling Type | Size / Dimension | Form Factor | Expansion Site/Bus | RAM Capacity/Installed | Storage Interface | Video Outputs | Ethernet | USB | RS-232 (422, 485) | Digital I/O Lines | Analog Input:Output | Watchdog Timer | Contents | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
216 In Stock | 1 : ¥1,067.54000 Box | - | Box | Active | Amlogic A311D | 2.2GHz | 6 | - | Fan | 3.230" x 2.280" (82.04mm x 57.91mm) | - | 40-Pin GPIO Header | 2GB | eMMC V5.1 | HDMI2.1/HDCP 2.2 | 10/100/1000 Mbps | USB 2.0 (1), USB 3.0 (1), USB Type-C | - | - | - | Yes | HDMI Cable | - | ||
44 In Stock | 1 : ¥5,525.11000 Bulk | * | Bulk | Active | NVIDIA Denver 2, ARM Cortex-A57 | 1.866GHz | 256 | 15W | - | 3.430" x 1.970" (87.12mm x 50.03mm) | - | PCIe | 8GB/0GB | eMMC | DP, DSI, eDP, HDMI, MIPI-CSI-2 | 10/100/1000 Mbps | - | - | - | - | No | - | - | ||
28 In Stock | 1 : ¥7,181.54000 Bulk | * | Bulk | Active | NVIDIA Carmel ARMv8.2 | - | 6 | 90W | Fan + Heat Sink | 3.937" x 2.323" x 1.732" (100.00mm x 59.00mm x 44.00mm) | Small Size | Audio, CAN, Ethernet, GPIO, HDMI, I2C, I2S, microSD, RJ-45, RS-232, RTC, SPI, UART, USB, Wi-Fi/Bluetooth | 8GB/0GB | M.2, MicroSD, NVME, SSD | CSI, DP, HDMI | 10/100/1000 Mbps | USB 3.0 (4), USB Micro (1) | 1 | - | - | No | - | -20°C ~ 80°C | ||
11 In Stock | 1 : ¥2,208.31000 Bulk | Bulk | Active | Intel Celeron J4125 | 2.7GHz | 2/4 | - | Fan | 5.118" x 4.724" (130.00mm x 120.00mm) | - | M.2, PCIe, SATA | 8GB/64GB | eMMC, microSD, SATA 3.0 | DP, HDMI | GbE (2) | USB 2.0 (2), USB 3.1 (2) | - | - | - | No | - | 0°C ~ 70°C | |||
18 In Stock | 1 : ¥20,000.02000 Bulk | * | Bulk | Active | ARM Cortex-A78AE v8.2 | 2.2GHz | 12 | 60W | Fan | 4.331" x 4.331" (110.00mm x 110.00mm) | - | CAN, CSI, GPIO, I2C, M.2, MIPI, PCIe, SPI, UART | 64GB/64GB | eMMC, M.2, MicroSD | - | RJ45 | USB 3.2 (6) | - | - | - | No | Power Supply | - | ||
0 In Stock Check Lead Time | 1 : ¥5,120.58000 Bulk | * | Bulk | Active | NVIDIA Carmel ARMv8.2 | 1.9GHz | 6 | 15W | - | 2.760" x 1.770" (70.10mm x 44.95mm) | Small Size | PCIe | 8GB/8GB | eMMC | DP, eDP, HDMI | 10/100/1000 Mbps | USB 2.0 (3), USB 3.1 (1) | - | - | - | No | - | - |