114110147 | ||
---|---|---|
DigiKey Part Number | 1597-114110147-ND | |
Manufacturer | ||
Manufacturer Product Number | 114110147 | |
Description | SBC 6 CORE 8GB/0GB RAM | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Single Board Computer 6 Core 8GB/0GB RAM NVIDIA Carmel ARMv8.2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Processor | NVIDIA Carmel ARMv8.2 | |
Speed | - | |
Number of Cores | 6 | |
Power (Watts) | 90W | |
Cooling Type | Fan + Heat Sink | |
Size / Dimension | 3.937" x 2.323" x 1.732" (100.00mm x 59.00mm x 44.00mm) | |
Form Factor | Small Size | |
Expansion Site/Bus | Audio, CAN, Ethernet, GPIO, HDMI, I2C, I2S, microSD, RJ-45, RS-232, RTC, SPI, UART, USB, Wi-Fi/Bluetooth | |
RAM Capacity/Installed | 8GB/0GB | |
Storage Interface | M.2, MicroSD, NVME, SSD | |
Video Outputs | CSI, DP, HDMI | |
Ethernet | 10/100/1000 Mbps | |
USB | USB 3.0 (4), USB Micro (1) | |
RS-232 (422, 485) | 1 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,111.98000 | ¥7,111.98 |