Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
364 In Stock | 1 : ¥23.81000 Bulk | - | Bulk | Active | NPN | 800 mA | 50 V | 1V @ 50mA, 500mA | 50nA | 100 @ 150mA, 10V | 500 mW | - | -65°C ~ 200°C (TJ) | - | - | Through Hole | TO-206AA, TO-18-3 Metal Can | TO-18 | ||
3,774 In Stock | 1 : ¥47.37000 Bulk | Bulk | Active | NPN | 800 mA | 50 V | 1V @ 50mA, 500mA | 50nA | 100 @ 150mA, 10V | 500 mW | - | -65°C ~ 200°C (TJ) | - | - | Surface Mount | 3-SMD, No Lead | UB | |||
1,320 In Stock | 1 : ¥253.18000 Bulk | - | Bulk | Active | NPN | 800 mA | 50 V | 1V @ 50mA, 500mA | 50nA | 100 @ 150mA, 10V | 500 mW | - | -65°C ~ 200°C (TJ) | Military | MIL-PRF-19500/255 | Through Hole | TO-206AA, TO-18-3 Metal Can | TO-18 (TO-206AA) | ||
806 In Stock | 1 : ¥45.89000 Bulk | - | Bulk | Active | NPN | 800 mA | 50 V | 1V @ 50mA, 500mA | 50nA | 100 @ 150mA, 10V | 500 mW | - | -65°C ~ 200°C (TJ) | Military | MIL-PRF-19500/255 | Surface Mount | 3-SMD, Non-Standard | UB | ||
197 In Stock | 1 : ¥37.02000 Bulk | - | Bulk | Active | NPN | 800 mA | 50 V | 1V @ 50mA, 500mA | 50nA | 100 @ 150mA, 10V | 500 mW | - | -65°C ~ 200°C (TJ) | - | - | Through Hole | TO-206AA, TO-18-3 Metal Can | TO-18 (TO-206AA) | ||
89 In Stock | 1 : ¥46.79000 Bulk | - | Bulk | Active | NPN | 800 mA | 50 V | 1V @ 50mA, 500mA | 50nA | 100 @ 150mA, 10V | 500 mW | - | -65°C ~ 200°C (TJ) | Military | MIL-PRF-19500/255 | Surface Mount | 3-SMD, No Lead | UB | ||
0 In Stock Check Lead Time | 1 : ¥19.62000 Bulk | - | Bulk | Active | NPN | 800 mA | 50 V | 1V @ 50mA, 500mA | 50nA | 100 @ 150mA, 10V | 500 mW | - | -65°C ~ 200°C (TJ) | Military | MIL-PRF-19500/255 | Through Hole | TO-206AA, TO-18-3 Metal Can | TO-218 | ||
0 In Stock Check Lead Time | 1 : ¥58.29000 Bulk | - | Bulk | Active | NPN | 800 mA | 50 V | 1V @ 50mA, 500mA | 50nA | 100 @ 150mA, 10V | 500 mW | - | -65°C ~ 200°C (TJ) | Military | MIL-PRF-19500/255 | Surface Mount | 3-SMD, No Lead | UB | ||
0 In Stock Check Lead Time | 1 : ¥22.41000 Bulk | - | Bulk | Active | NPN | 800 mA | 50 V | 1V @ 50mA, 500mA | 50nA | 100 @ 150mA, 10V | 500 mW | - | -65°C ~ 200°C (TJ) | Military | MIL-PRF-19500/255 | Through Hole | TO-206AA, TO-18-3 Metal Can | TO-218 | ||
0 In Stock Check Lead Time | 390 : ¥28.81482 Bulk | - | Bulk | Active | NPN | 800 mA | 50 V | 1V @ 50mA, 500mA | 50nA | 100 @ 150mA, 10V | 500 mW | - | -65°C ~ 200°C (TJ) | Military | MIL-PRF-19500/255 | Through Hole | TO-206AA, TO-18-3 Metal Can | TO-18 (TO-206AA) | ||
0 In Stock Check Lead Time | 223 : ¥30.29251 Bulk | - | Bulk | Active | NPN | 800 mA | 50 V | 1V @ 50mA, 500mA | 50nA | 100 @ 150mA, 10V | 500 mW | - | -65°C ~ 200°C (TJ) | - | - | Through Hole | TO-206AA, TO-18-3 Metal Can | TO-18 (TO-206AA) | ||
0 In Stock Check Lead Time | 126 : ¥44.49532 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | NPN | 800 mA | 50 V | 1V @ 50mA, 500mA | 50nA | 100 @ 150mA, 10V | 500 mW | - | -65°C ~ 200°C (TJ) | Military | MIL-PRF-19500/255 | Surface Mount | 3-SMD, No Lead | UB | ||
0 In Stock Check Lead Time | 100 : ¥56.56240 Bulk | - | Bulk | Active | NPN | 800 mA | 50 V | 1V @ 50mA, 500mA | 50nA | 100 @ 150mA, 10V | 500 mW | - | -65°C ~ 200°C (TJ) | Military | MIL-PRF-19500/255 | Through Hole | TO-206AA, TO-18-3 Metal Can | TO-18 (TO-206AA) | ||
0 In Stock Check Lead Time | 111 : ¥60.91333 Bulk | - | Bulk | Active | NPN | 800 mA | 50 V | 1V @ 50mA, 500mA | 50nA | 100 @ 150mA, 10V | 500 mW | - | -65°C ~ 200°C (TJ) | - | - | Through Hole | TO-206AA, TO-18-3 Metal Can | TO-18 | ||
0 In Stock Check Lead Time | 156 : ¥71.09346 Bulk | - | Bulk | Active | NPN | 800 mA | 50 V | 1V @ 50mA, 500mA | 50nA | 100 @ 150mA, 10V | 500 mW | - | -65°C ~ 200°C (TJ) | Military | MIL-PRF-19500/255 | Through Hole | TO-206AA, TO-18-3 Metal Can | TO-18 (TO-206AA) | ||
0 In Stock Check Lead Time | 100 : ¥178.22490 Bulk | - | Bulk | Active | NPN | 800 mA | 50 V | 1V @ 50mA, 500mA | 50nA | 100 @ 150mA, 10V | 650 mW | - | -65°C ~ 200°C (TJ) | Military | MIL-PRF-19500/255 | Surface Mount | 4-SMD | 4-SMD | ||
0 In Stock Check Lead Time | 100 : ¥179.29210 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | NPN | 800 mA | 50 V | 1V @ 50mA, 500mA | 50nA | 100 @ 150mA, 10V | 650 mW | - | -65°C ~ 200°C (TJ) | Military | MIL-PRF-19500/255 | Surface Mount | 4-SMD, No Lead | UB | ||
0 In Stock Check Lead Time | 100 : ¥206.63010 Bulk | Bulk | Active | NPN | 800 mA | 50 V | 1V @ 50mA, 500mA | 50nA | 100 @ 150mA, 10V | 650 mW | - | -65°C ~ 200°C (TJ) | - | - | Surface Mount | 4-SMD | 4-SMD | |||
0 In Stock Check Lead Time | 100 : ¥253.50630 Bulk | - | Bulk | Active | NPN | 800 mA | 50 V | 1V @ 50mA, 500mA | 50nA | 100 @ 150mA, 10V | 650 mW | - | -65°C ~ 200°C (TJ) | Military | MIL-PRF-19500/255 | Surface Mount | 4-SMD, No Lead | 4-SMD | ||
0 In Stock Check Lead Time | 50 : ¥489.27880 Tray | - | Tray | Active | NPN | 800 mA | 50 V | 1V @ 50mA, 500mA | 50nA | 100 @ 150mA, 10V | 500 mW | - | -65°C ~ 200°C (TJ) | Military | MIL-PRF-19500/255 | Surface Mount | 3-SMD, No Lead | UB | ||
0 In Stock Check Lead Time | 50 : ¥808.04940 Tray | - | Tray | Active | NPN | 800 mA | 50 V | 1V @ 50mA, 500mA | 50nA | 100 @ 150mA, 10V | 500 mW | - | -65°C ~ 200°C (TJ) | Military | MIL-PRF-19500/255 | Through Hole | TO-206AA, TO-18-3 Metal Can | TO-18 (TO-206AA) | ||
0 In Stock Check Lead Time | 50 : ¥808.78660 Tray | - | Tray | Active | NPN | 800 mA | 50 V | 1V @ 50mA, 500mA | 50nA | 100 @ 150mA, 10V | 500 mW | - | -65°C ~ 200°C (TJ) | Military | MIL-PRF-19500/255 | Through Hole | TO-206AA, TO-18-3 Metal Can | TO-18 (TO-206AA) | ||
0 In Stock Check Lead Time | 50 : ¥828.32480 Bulk | - | Bulk | Active | NPN | 800 mA | 50 V | 1V @ 50mA, 500mA | 50nA | 100 @ 150mA, 10V | 500 mW | - | -65°C ~ 200°C (TJ) | Military | MIL-PRF-19500/255 | Through Hole | TO-206AA, TO-18-3 Metal Can | TO-18 (TO-206AA) | ||
0 In Stock Check Lead Time | 50 : ¥858.86680 Bulk | - | Bulk | Active | NPN | 800 mA | 50 V | 1V @ 50mA, 500mA | 50nA | 100 @ 150mA, 10V | 500 mW | - | -65°C ~ 200°C (TJ) | Military | MIL-PRF-19500/255 | Through Hole | TO-206AA, TO-18-3 Metal Can | TO-18 | ||
0 In Stock Check Lead Time | 50 : ¥1,286.98600 Tray | - | Tray | Active | NPN | 800 mA | 50 V | 1V @ 50mA, 500mA | 50nA | 100 @ 150mA, 10V | 650 mW | - | -65°C ~ 200°C (TJ) | Military | MIL-PRF-19500/255 | Surface Mount | 4-SMD, No Lead | UA |