Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
482 In Stock | 1 : ¥37.43000 Tube | - | Tube | Active | NPN - Darlington | 15 A | 400 V | 1.8V @ 250mA, 10A | 100µA | 300 @ 5A, 10V | 135 W | - | 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-3 | TO-247-3 | ||
0 In Stock 300 Factory Check Lead Time | 1 : ¥72.98000 Tray | - | Tray | Active | NPN - Darlington | 15 A | 250 V | 3.4V @ 150mA, 15A | 1mA | 400 @ 10A, 5V | 175 W | - | -65°C ~ 200°C (TJ) | - | - | Through Hole | TO-204AA, TO-3 | TO-204 (TO-3) |