Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,585 In Stock | 1 : ¥2.87000 Cut Tape (CT) 10,000 : ¥0.42585 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 500 mA | 40 V | 250mV @ 50mA, 500mA | 100nA (ICBO) | 150 @ 100mA, 2V | 430 mW | 450MHz | 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SC-101, SOT-883 | SOT-883 | ||
158,824 In Stock 130,000 Factory | 1 : ¥3.20000 Cut Tape (CT) 10,000 : ¥0.49256 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 500 mA | 40 V | 250mV @ 50mA, 500mA | 100nA (ICBO) | 150 @ 100mA, 2V | 250 mW | 300MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 3-UFDFN | X1-DFN1006-3 |