Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,710 In Stock 870,000 Factory | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.58988 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 500 mA | 400 V | 175mV @ 100mA, 500mA | 50nA (ICBO) | 100 @ 50mA, 5V | 1.5 W | 40MHz | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 Flat Leads | SOT-23F | ||
2,079 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.21444 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 6 A | 20 V | 350mV @ 300mA, 6A | 100nA | 190 @ 2A, 2V | 2.1 W | 80MHz | 150°C (TJ) | Surface Mount | 3-PowerUDFN | 3-HUSON (2x2) |