Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,135 In Stock | 1 : ¥1.15000 Cut Tape (CT) 10,000 : ¥0.15755 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 500 mA | 45 V | 700mV @ 50mA, 500mA | 100nA (ICBO) | 100 @ 100mA, 1V | 300 mW | 100MHz | -65°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
11,321 In Stock | 1 : ¥2.71000 Cut Tape (CT) 2,000 : ¥0.49260 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | PNP | 500 mA | 350 V | 1V @ 5mA, 50mA | 50nA (ICBO) | 20 @ 50mA, 10V | 625 mW | 200MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 |