Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,653 In Stock 8,000 Factory | 1 : ¥5.01000 Bulk | - | Bulk | Active | NPN | 1 A | 100 V | 700mV @ 15mA, 150mA | 100nA (ICBO) | 40 @ 150mA, 10V | 1 W | 150MHz | -55°C ~ 200°C (TJ) | Through Hole | E-Line-3 | E-Line (TO-92 compatible) | ||
0 In Stock Check Lead Time | 1 : ¥1.07000 Cut Tape (CT) 4,000 : ¥0.18339 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | NPN | 200 mA | 40 V | 300mV @ 5mA, 50mA | 50nA | 100 @ 10mA, 1V | 625 mW | 300MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92 |