2SC3648T-TD-E | |
---|---|
DigiKey Part Number | 2SC3648T-TD-EOSTR-ND - Tape & Reel (TR) 2SC3648T-TD-EOSCT-ND - Cut Tape (CT) 2SC3648T-TD-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC3648T-TD-E |
Description | TRANS NPN 160V 0.7A PCP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 700 mA 120MHz 500 mW Surface Mount PCP |
Datasheet | Datasheet |
EDA/CAD Models | 2SC3648T-TD-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 700 mA | |
Voltage - Collector Emitter Breakdown (Max) | 160 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 25mA, 250mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 5V | |
Power - Max | 500 mW | |
Frequency - Transition | 120MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | PCP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.67000 | ¥36.70 |
100 | ¥2.55230 | ¥255.23 |
500 | ¥1.99290 | ¥996.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.61979 | ¥1,619.79 |
2,000 | ¥1.44801 | ¥2,896.02 |
5,000 | ¥1.37439 | ¥6,871.95 |
10,000 | ¥1.27622 | ¥12,762.20 |
25,000 | ¥1.24677 | ¥31,169.25 |
50,000 | ¥1.21498 | ¥60,749.00 |