Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33,252 In Stock | 1 : ¥3.78000 Cut Tape (CT) 1,000 : ¥0.65014 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 1 A | 60 V | 500mV @ 50mA, 500mA | 100nA (ICBO) | 100 @ 150mA, 2V | 1.3 W | 145MHz | 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | TO-243AA | SOT-89 | ||
2,940 In Stock 589,000 Factory | 1 : ¥3.61000 Cut Tape (CT) 1,000 : ¥1.05727 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Darlington | 500 mA | 60 V | 1V @ 100µA, 100mA | 100nA (ICBO) | 10000 @ 100mA, 5V | 1 W | 170MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-243AA | SOT-89-3 |