Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,350 In Stock 1,380,000 Factory | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥0.30785 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 100 mA | 45 V | 650mV @ 5mA, 100mA | 15nA (ICBO) | 220 @ 2mA, 5V | 150 mW | 100MHz | -55°C ~ 150°C (TJ) | Surface Mount | SOT-523 | SOT-523 | ||
4,546 In Stock 195,000 Factory | 1 : ¥5.75000 Cut Tape (CT) 3,000 : ¥2.18582 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 5.5 A | 60 V | 175mV @ 550mA, 5.5A | 50nA (ICBO) | 200 @ 100mA, 2V | 1.5 W | 130MHz | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 Flat Leads | SOT-23F |