Signal Switches, Multiplexers, Decoders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Circuit | Independent Circuits | Current - Output High, Low | Voltage Supply Source | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
171,834 In Stock | 1 : ¥3.53000 Cut Tape (CT) 2,500 : ¥1.41776 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multiplexer/Demultiplexer | 4 x 1:2 | 4 | - | Single Supply | 2.3V ~ 3.6V | -40°C ~ 125°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | |||
5,943 In Stock | 1 : ¥3.45000 Cut Tape (CT) 2,500 : ¥0.97176 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multiplexer | 4 x 2:1 | 1 | 24mA, 24mA | Single Supply | 2V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | |||
19,046 In Stock | 1 : ¥4.93000 Cut Tape (CT) 2,500 : ¥1.76856 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Multiplexer/Demultiplexer | 4 x 2:1 | 1 | - | Single Supply | 4V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | |||
5,860 In Stock | 1 : ¥3.37000 Cut Tape (CT) 2,000 : ¥1.36481 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bus Switch | 4 x 1:1 | 1 | - | Dual Supply | 1.65V ~ 5V, 2.3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP |