Signal Switches, Multiplexers, Decoders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Circuit | Independent Circuits | Current - Output High, Low | Voltage Supply Source | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
627 In Stock | 1 : ¥26.76000 Tube | Tube | Active | Decoder/Demultiplexer | 1 x 4:10 | 1 | 400µA, 8mA | Single Supply | 4.75V ~ 5.25V | 0°C ~ 70°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | |||
611 In Stock | 1 : ¥29.55000 Tube | Tube | Active | Decoder | 1 x 4:1 | 1 | - | Single Supply | 4.75V ~ 5.25V | 0°C ~ 70°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | |||
297 In Stock | 1 : ¥7.39000 Tube | Tube | Active | Decoder | 1 x 4:10 | 1 | 6.8mA, 6.8mA | Single Supply | 3V ~ 18V | -55°C ~ 125°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | |||
0 In Stock Check Lead Time | 1 : ¥6.65000 Tube | Tube | Active | Bilateral, FET Switches | 1 x 1:1 | 4 | - | Dual Supply | 3V ~ 18V | -55°C ~ 125°C | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP |