SN74CBTD16211DGGR | |
---|---|
DigiKey Part Number | 296-1172-2-ND - Tape & Reel (TR) 296-1172-1-ND - Cut Tape (CT) 296-1172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTD16211DGGR |
Description | IC BUS SWITCH 12 X 1:1 56TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 12 x 1:1 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTD16211DGGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 12 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.13000 | ¥19.13 |
10 | ¥17.18300 | ¥171.83 |
25 | ¥16.20960 | ¥405.24 |
100 | ¥13.81150 | ¥1,381.15 |
250 | ¥12.96864 | ¥3,242.16 |
500 | ¥11.34752 | ¥5,673.76 |
1,000 | ¥9.40228 | ¥9,402.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥8.75382 | ¥17,507.64 |
6,000 | ¥8.42963 | ¥50,577.78 |
10,000 | ¥8.10541 | ¥81,054.10 |